
Surface mount aluminum electrolytic capacitor featuring a 39µF capacitance and 35V DC rated voltage. This polarized capacitor utilizes a solid polymer electrolyte, offering a low ESR of 30mΩ and a ripple current capability of 2.8A. Operating across a wide temperature range from -55°C to +105°C, it boasts a 5000-hour life expectancy and is RoHS compliant. The capacitor is supplied in a 3333 package with SMD/SMT terminations, presented on tape and reel.
Panasonic 35SVPF39M technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Leakage Current | 273uA |
| Length | 6.9mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.8A |
| Ripple Current (AC) | 2.8A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 35SVPF39M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.