
Aluminum Polymer Capacitor, 82µF capacitance, 35VDC rated voltage, and 20% tolerance. Features low 20mΩ ESR and 4A ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan. Surface mountable in an 8 x 11.9mm cylindrical package, supplied on tape and reel.
Sign in to ask questions about the Panasonic 35SVPF82M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 35SVPF82M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Leakage Current | 574uA |
| Length | 11.9mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 4A |
| Ripple Current (AC) | 4A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 35SVPF82M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
