Cap Tant Polymer 2.7uF 35VDC B15 CASE 20% (3.5 X 2.8 X 1.4mm) SMD 0.3 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Manufacturer Series | TQC |
| Capacitance | 2.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | TQC |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |