
Polarized tantalum capacitor, solid polymer construction, offering 3.9µF capacitance with a ±20% tolerance. Features a 35V DC rated voltage, 400mΩ ESR, and a maximum ripple current of 500mA. Designed for surface mount applications with a 1411 (3528 metric) case code, operating from -55°C to +105°C. RoHS compliant and supplied in tape and reel packaging.
Panasonic 35TQC3R9MYF technical specifications.
| Capacitance | 3.9uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 40.9uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TQC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 35TQC3R9MYF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
