This 47uF surface mount polymer tantalum capacitor has a rated voltage of 35VDC with a 20% tolerance. It features an ESR of 0.1 and a leakage current of 164.5. The capacitor is constructed with a flat construction and has a case code of D15S. It operates over a temperature range of -55 to 105 degrees Celsius.
Sign in to ask questions about the Panasonic 35TQS47MEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 35TQS47MEU technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.1Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 164.5uA |
| Case Code | D15S |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Panasonic 35TQS47MEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.