
Aluminum Polymer Capacitor, 100µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 40mΩ ESR, 1.81A ripple current capability, and a maximum operating temperature of 105°C. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 6mm height. Designed for through-hole mounting with a 3000-hour life rating.
Sign in to ask questions about the Panasonic 4SEP100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 4SEP100M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 200uA |
| Length | 6mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.81A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEP100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
