
Aluminum polymer capacitor with 330µF capacitance and 4V DC rating. Features 35mΩ ESR, 2.56A ripple current, and 3000-hour life at 105°C. Radial package with 3.5mm lead pitch, 8mm diameter, and 7mm length. Through-hole mounting, lead-free, and RoHS compliant.
Panasonic 4SEP330M+TSS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 660uA |
| Length | 7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.56A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEP330M+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.