
Aluminum Polymer Capacitor, 470µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low ESR of 25mΩ and a high ripple current capability of 3.7A. Operates across a wide temperature range from -55°C to 105°C with a rated life of 3000 hours. Radial package with 5mm lead pitch, 10mm diameter, and 8mm height, suitable for through-hole mounting.
Panasonic 4SEP470M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 376uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEP470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.