
Polymer aluminum electrolytic capacitor with 560µF capacitance and 4V DC rated voltage, featuring 13mΩ ESR and 4.52A ripple current capability. This radial component offers a 3.5mm lead pitch, 8mm diameter, and 12mm height, designed for through-hole mounting. Operating from -55°C to 105°C, it provides 3000 hours of life at rated conditions and a 20% capacitance tolerance.
Sign in to ask questions about the Panasonic 4SEP560M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 4SEP560M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 448uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.52A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEP560M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
