
Aluminum Polymer Capacitor, 560µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low ESR of 7mΩ, high ripple current capability of 6.1A, and a maximum operating temperature of 105°C. Radial package with 3.5mm lead pitch, 8mm diameter, and 13mm length, suitable for through-hole mounting. Designed for 5000 hours of operation and RoHS compliant.
Panasonic 4SEPC560M+TS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 500uA |
| Length | 13mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEPC560M+TS to view detailed technical specifications.
No datasheet is available for this part.