
Radial aluminum polymer electrolytic capacitor with 560uF capacitance and 4V DC rated voltage. Features 7mR ESR, 10% dissipation factor, and 5.6A ripple current capability. Operates across a -55°C to 105°C temperature range with a 5000-hour life rating. Through-hole mounting with a 2.5mm lead pitch and 0.6mm lead diameter. RoHS compliant.
Panasonic 4SEPC560MW+TSS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 500uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEPC560MW+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.