
High-performance aluminum polymer capacitor, 680µF capacitance, 4V DC rated voltage, with a tight 20% tolerance. Features low 7mΩ ESR and 6.1A ripple current capability. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life. Radial package, 8mm diameter, 13mm length, with a 3.5mm lead pitch for through-hole mounting. Lead-free and RoHS compliant.
Panasonic 4SEPC680M+TS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 0.31inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 544uA |
| Length | 13mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEPC680M+TS to view detailed technical specifications.
No datasheet is available for this part.