Aluminum Polymer Capacitor, 820µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low ESR of 7mΩ and a ripple current rating of 6.64A. Designed with a radial package, 10mm diameter, 13mm length, and 5mm lead pitch for through-hole mounting. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. This RoHS compliant component is supplied on tape and reel.
Panasonic 4SEPC820M+T technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 656uA |
| Length | 13mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 6.64A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEPC820M+T to view detailed technical specifications.
No datasheet is available for this part.