
Surface mount aluminum electrolytic capacitor featuring solid polymer construction. Offers a capacitance of 33µF with a voltage rating of 4V and a tolerance of ±20%. Designed for operation between -55°C and 105°C, it has an ESR of 200mΩ and a leakage current of 66µA. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic 4SVP33M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 4SVP33M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 5.4mm |
| Leakage Current | 66uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 740mA |
| Ripple Current (AC) | 740mA |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVP33M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
