Aluminum polymer capacitor with 39µF capacitance and 4VDC voltage rating. Features 70mΩ ESR and 1.1A ripple current capability. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mount package measures 5 x 5.9mm, with 12% dissipation factor and 78µA leakage current.
Panasonic 4SVP39M technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 5.9mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 78uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | OS-CON, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVP39M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
