
Surface mount aluminum electrolytic capacitor featuring a 680µF capacitance and 4V DC rated voltage. This polarized capacitor offers a low ESR of 25mΩ and a ripple current capability of 3.7A. Operating across a wide temperature range from -55°C to 105°C, it has a dissipation factor of 12% and a leakage current of 544µA. The cylindrical construction with a 10mm diameter and 7.9mm height is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic 4SVP680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 4SVP680M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 7.9mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 544uA |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.7A |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | OS-CON, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVP680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.