
Polymer aluminum electrolytic capacitor offering 68µF capacitance and 4VDC voltage rating with 20% tolerance. Features low 60mΩ ESR and 1.4A ripple current capability. Designed for surface mount applications with a 5mm diameter and 5.9mm height, operating from -55°C to 105°C. Rated for 2000 hours of life at maximum conditions.
Sign in to ask questions about the Panasonic 4SVP68M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 4SVP68M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 5.9mm |
| Leakage Current | 136uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| Ripple Current (AC) | 1.4A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVP68M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
