
Aluminum polymer capacitor with 1.2mF capacitance and 4V DC rated voltage. Features 12mΩ ESR, 4.7A ripple current, and 2000-hour life at 105°C. Surface mount radial construction in an 8mm diameter by 11.9mm height package. 20% tolerance and 960µA leakage current.
Sign in to ask questions about the Panasonic 4SVPC1200M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 4SVPC1200M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Leakage Current | 960uA |
| Length | 11.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 4.7A |
| Ripple Current (AC) | 4.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVPC1200M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.