
Surface mount aluminum electrolytic capacitor featuring 1500µF capacitance and a 4V DC rated voltage. Offers 20% tolerance, 12mΩ ESR, and a 4.7A ripple current rating. Operating temperature range spans from -55°C to 105°C with a 2000-hour life expectancy. Cylindrical construction with a 8mm diameter and 11.9mm height.
Panasonic 4SVPC1500M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 11.9mm |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Leakage Current | 1.2mA |
| Length | 11.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 4.7A |
| Ripple Current (AC) | 4.7A |
| RoHS Compliant | Yes |
| Series | OS-CON, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVPC1500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
