
Aluminum Polymer Capacitor, 330µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low 15mΩ ESR and 3.16A ripple current capability. Operates from -55°C to +105°C with a 2000-hour lifespan. Surface mountable in a 6.3 x 5.9mm cylindrical package, supplied on tape and reel.
Sign in to ask questions about the Panasonic 4SVPC330MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 4SVPC330MV technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.16A |
| Ripple Current (AC) | 3.16A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVPC330MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
