
Aluminum Polymer Capacitor, 560µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low 9mΩ ESR and 5.38A ripple current capability. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mount package with dimensions of 8mm diameter and 11.9mm height.
Sign in to ask questions about the Panasonic 4SVPC560MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 4SVPC560MX technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 11.9mm |
| Height - Seated (Max) | 0.472inch |
| Leakage Current | 500uA |
| Length | 11.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5.38A |
| Ripple Current (AC) | 5.38A |
| RoHS Compliant | Yes |
| Series | OS-CON, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVPC560MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.