This 2.2uF aluminum electrolytic capacitor has a rated voltage of 4V and operates within a temperature range of -55°C to 105°C. It features a radial package with a width of 10.3mm and a height of 7.9mm. The capacitor is polarized and has a capacitance of 2.2uF.
Sign in to ask questions about the Panasonic 4SVPS680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 4SVPS680M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 7.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 4SVPS680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.