This 2.2uF tantalum capacitor is a polarized component with a DC rated voltage of 4V and an operating temperature range of -55°C to 105°C. It has a surface mount package type and measures 3.2mm in width, 6mm in length, and 2.8mm in height. The capacitor is a polymer type and is part of the TPB series.
Panasonic 4TPB220MC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Series | TPB( C SIZE) |
| Height | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.