The 4TPB470ML is a polarized tantalum capacitor with a capacitance of 470uF and a DC rated voltage of 4V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is a surface mount device with a width of 4.3mm, a length of 7.3mm, and a height of 2.8mm. It is designed for use in a variety of applications, including electronic circuits and systems.
Panasonic 4TPB470ML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Series | TPB( D3L SIZE) |
| Height | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.