
Polarized tantalum capacitor with solid polymer construction, offering 150µF capacitance and a 4V DC rating. Features a 20% tolerance, 18mΩ ESR, and a ripple current capability of 2.8A. Designed for surface mount applications with a 2917 (7343 metric) case code, measuring 7.3mm x 4.3mm x 1.8mm. Operates across a wide temperature range from -55°C to 105°C, with a leakage current of 60µA. This RoHS compliant component is supplied in tape and reel packaging.
Panasonic 4TPE150MI technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 60uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4TPE150MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
