
Polarized tantalum capacitor with solid polymer construction, offering 330µF capacitance and a 4V DC rating. Features a 20% tolerance, 12mΩ ESR, and 4A ripple current capability. Designed for surface mount applications with a 2917 (7343 metric) case code, operating from -55°C to 105°C. This general-purpose component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Panasonic 4TPF330ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 4TPF330ML technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 132uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4TPF330ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.