
Polymer Tantalum Capacitor, 680µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low 0.01 Ohm ESR and a maximum operating temperature of 105°C. Surface mountable in a 7343-40 (2917) D4 case, measuring 7.3mm x 4.3mm x 3.8mm. Packaged on tape and reel for automated assembly.
Panasonic 4TPF680MAH technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 10mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 272uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4TPF680MAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
