This 150uF tantalum capacitor features a polarized design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 4V and a capacitance of 150uF. The capacitor measures 1.6mm in width and 3.2mm in length, and is designed for use in general applications.
Panasonic 4TPH150MABC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 4TPH150MABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.