Polarized tantalum capacitor with solid polymer construction, offering 47µF capacitance and a 4V DC rated voltage. Features a 20% tolerance and a low ESR of 150mΩ at 100kHz. Designed for surface mount applications with an 0805 case code (2012 metric), measuring 2mm x 1.25mm x 1.1mm. Operates across a wide temperature range from -55°C to +85°C, with a ripple current capability of 510mA. RoHS compliant for environmental considerations.
Panasonic 4TPU47MSK technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 1.1mm |
| Leakage Current | 37.6uA |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPU |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4TPU47MSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.