Sign in to ask questions about the Panasonic 6F22NW/1SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6F22NW/1SK technical specifications.
| Height | 46.5mm |
| Lead Free | Contains Lead |
| Length | 26.5mm |
| Series | 6F22NW |
| Termination | SNAP |
| Voltage Rating | 9V |
| Weight | 38.18g |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 6F22NW/1SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
