
The 6LR61AD/B is a 9V primary alkaline battery with a rectangular shape and miniature snap lead. It has a seated plane height of 17.5mm and a maximum package size of 48.5mm in length and 26.5mm in width. The battery operates within a temperature range of -20°C to 45°C and has a product weight of 23.3 grams.
Panasonic 6LR61AD/B technical specifications.
| Lead Shape | Miniature Snap |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 48.5(Max) |
| Package Width (mm) | 26.5(Max) |
| Package Height (mm) | 17.5(Max) |
| Seated Plane Height (mm) | 17.5(Max) |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Rectangular |
| Battery Type | Primary |
| Voltage | 9V |
| Chemistry | Alkaline |
| Cell Size | 9V |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| IEC Designation | 6LR61 |
| Product Weight | 23.3g |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| HTS Code | 8506800000 |
| Schedule B | 8506800000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic 6LR61AD/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.