
330µF radial leaded aluminum electrolytic capacitor, polarized, featuring a 6.3V DC rating and 20% tolerance. This through-hole mount component offers a low ESR of 25mΩ, a ripple current capability of 3.7A, and a dissipation factor of 12%. Operating across a wide temperature range from -55°C to 105°C, it provides 3000 hours of life and a leakage current of 416µA. The capacitor is RoHS compliant and packaged in bulk.
Sign in to ask questions about the Panasonic 6SEP330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6SEP330M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 416uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEP330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
