Polymer aluminum electrolytic capacitor with 470uF capacitance and 6.3V DC rated voltage. Features 15mR ESR, 4.21A ripple current, and 15% dissipation factor. Operating temperature range from -55°C to 105°C with a 3000-hour life rating. Radial construction with 3.5mm lead pitch, 0.6mm lead diameter, and 8mm diameter. Through-hole mount, lead-free, and RoHS compliant.
Panasonic 6SEP470M+TSS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 592uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 4.21A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEP470M+TSS to view detailed technical specifications.
No datasheet is available for this part.