
Polymer aluminum electrolytic capacitor with 1500µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 10mΩ ESR, and 5.56A ripple current capability. Operating temperature range from -55°C to 105°C with a 2000-hour life rating. Radial package measures 10mm in diameter and 13mm in length with a 5mm lead pitch. Through-hole mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic 6SEPC1500M+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6SEPC1500M+T technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.89mA |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.56A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC1500M+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.