
Radial aluminum electrolytic capacitor featuring a solid polymer dielectric. This polarized capacitor offers a capacitance of 220µF with a ±20% tolerance and a DC rated voltage of 6.3V. Key specifications include a low ESR of 18mΩ, a ripple current capability of 2.98A, and a rated life of 5000 hours at 105°C. The through-hole mount component has a radial lead pitch of 2.5mm and a lead diameter of 0.45mm, with dimensions of 6.3mm diameter, 5.5mm height, and 5.5mm length.
Sign in to ask questions about the Panasonic 6SEPC220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6SEPC220M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 5.5mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 280uA |
| Length | 5.5mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.98A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
