
Polymer aluminum electrolytic capacitor with 220µF capacitance and 6.3V DC rated voltage. Features 18mΩ ESR, 2.98A ripple current, and 105°C maximum operating temperature. This radial, through-hole component offers a 5.5mm length, 6.3mm diameter, and 2.5mm lead pitch. It is RoHS compliant and designed for 5000 hours of life.
Panasonic 6SEPC220M+TSS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 280uA |
| Length | 5.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.98A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC220M+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.