
Aluminum polymer capacitor, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 20mΩ, ripple current handling up to 2.97A, and a rated life of 5000 hours at 105°C. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 7mm height, suitable for through-hole mounting. Operating temperature range from -55°C to 105°C.
Panasonic 6SEPC470ME technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 7mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 592uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.97A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC470ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
