
Aluminum polymer capacitor with 470µF capacitance and 6.3VDC voltage rating. Features 20% tolerance, 2.5mm lead pitch, and 6.3mm diameter. Offers low 20mΩ ESR and 2.97A ripple current capability. Operates from -55°C to 105°C with a 5000-hour life expectancy. Supplied in tape and reel packaging.
Panasonic 6SEPC470ME+TSS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 592uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.97A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC470ME+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
