
Radial aluminum polymer electrolytic capacitor, 470µF capacitance with 20% tolerance, rated for 6.3V DC. Features low ESR of 7mΩ and high ripple current capability of 5.6A. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. Through-hole mounting with a 2.5mm lead pitch and 0.6mm lead diameter.
Panasonic 6SEPC470MW+TSS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 592uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC470MW+TSS to view detailed technical specifications.
No datasheet is available for this part.
