
Aluminum Polymer Capacitor, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 8mΩ ESR, 5.7A ripple current, and 5000-hour life at 105°C. Radial package with 3.5mm lead pitch, 8mm diameter, and 9mm length. Through-hole mounting with 0.6mm lead diameter.
Panasonic 6SEPC470MX+TSS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 592uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC470MX+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
