
Aluminum polymer capacitor with 560µF capacitance and 6.3V DC rated voltage. Features 7mΩ ESR, 5.6A ripple current capability, and 105°C maximum operating temperature. Radial package with 2.5mm lead pitch and 6.3mm diameter. 5000-hour lifespan at rated conditions.
Sign in to ask questions about the Panasonic 6SEPC560MW+TSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6SEPC560MW+TSS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 705uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC560MW+TSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
