
Aluminum Polymer Capacitor, 680µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low 7mΩ ESR and 6.64A ripple current capability. Operates from -55°C to 105°C with a 2000-hour lifespan at rated temperature. Radial package measures 10mm diameter by 13mm height with 5mm lead pitch. RoHS compliant and lead-free.
Panasonic 6SEPC680M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 857uA |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6.64A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
