
Aluminum Polymer Capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 40mΩ and ripple current capability of 1.81A. Operates from -55°C to 105°C with a lifespan of 2000 hours. Packaged in a 6.3 x 5.9mm SMD case, supplied on tape and reel.
Panasonic 6SVP100M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 126uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.81A |
| Ripple Current (AC) | 1.81A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVP100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
