
Surface mount aluminum electrolytic capacitor featuring solid polymer construction. Offers 120µF capacitance with a ±20% tolerance and a 6.3V DC rated voltage. This component boasts low ESR of 17mΩ, a dissipation factor of 12%, and a ripple current rating of 2.78A. Operating temperature range spans from -55°C to 105°C, with a rated life of 2000 hours. Packaging is provided on tape and reel.
Sign in to ask questions about the Panasonic 6SVP120MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6SVP120MV technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 5.9mm |
| Leakage Current | 151uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.78A |
| Ripple Current (AC) | 2.78A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVP120MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.