
Aluminum Polymer Capacitor, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 25mΩ, high ripple current capability of 3.7A, and a maximum operating temperature of 105°C. Constructed with a cylindrical polymer material, this surface mount component offers a 2000-hour lifespan and operates within a -55°C to 105°C temperature range. Dimensions are 10mm diameter and 7.9mm height, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic 6SVP470MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6SVP470MX technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 7.9mm |
| Leakage Current | 592uA |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.7A |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVP470MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
