
Surface mount aluminum electrolytic capacitor featuring a 820µF capacitance and 6.3V voltage rating. This polarized capacitor offers a low ESR of 12mΩ and a ripple current capability of 5.44A. Operating across a wide temperature range from -55°C to 105°C, it boasts a 2000-hour life expectancy and is RoHS compliant. The cylindrical construction with SMD/SMT termination is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic 6SVP820M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6SVP820M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Leakage Current | 775uA |
| Length | 12.6mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.44A |
| Ripple Current (AC) | 5.44A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVP820M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
