
Aluminum Polymer Capacitor, 82µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 45mΩ, ripple current capability of 1.7A, and a maximum operating temperature of 105°C. Constructed with a cylindrical polymer dielectric, this surface-mount component measures 6.3mm in diameter and 5.9mm in height, with a rated lifespan of 2000 hours. Designed for tape and reel packaging.
Sign in to ask questions about the Panasonic 6SVP82M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6SVP82M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 5.9mm |
| Leakage Current | 103uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.7A |
| Ripple Current (AC) | 1.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVP82M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
