
Aluminum Polymer Capacitor, 220µF capacitance, 6.3VDC voltage rating, and 20% tolerance. Features low ESR of 27mΩ and ripple current capability of 2.32A. Designed for surface mount applications with a compact 6.3 x 5.9mm cylindrical package. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic 6SVPC220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6SVPC220M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.32A |
| Ripple Current (AC) | 2.32A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVPC220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
