
Aluminum Polymer Capacitor, 330µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 17mΩ, ripple current capability of 3.39A, and a maximum operating temperature of 105°C. This surface mount component offers a 2000-hour lifespan at rated conditions and operates across a wide temperature range from -55°C to 105°C. The cylindrical construction measures 6.3mm in diameter and 5.9mm in height, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic 6SVPC330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6SVPC330M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 415uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.39A |
| Ripple Current (AC) | 3.39A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVPC330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
