
Polarized aluminum electrolytic capacitor with a 150µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 12mΩ ESR, and 3.52A ripple current. Designed for surface mount applications with a 2121 chip package, operating from -55°C to 105°C. RoHS compliant with a 2000-hour life rating.
Panasonic 6SVPE150M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.52A |
| Ripple Current (AC) | 3.52A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVPE150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
